Mixed Signal Translator Bidirectional 1 Circuit 18 Channel 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTLPH1627DGGR

DigiKey Part Number
296-15555-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74GTLPH1627DGGR
Description
IC XLTR MS BIDIR 64-TSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 1 Circuit 18 Channel 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTLPH1627DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
18
Input Signal
LVTTL
Output Signal
GTLP
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC