Universal Bus Transceiver 18-Bit 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTLPH1612DGGR

DigiKey Part Number
296-13206-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74GTLPH1612DGGR
Description
IC UNIV BUS TXRX 64-TSSOP
Customer Reference
Detailed Description
Universal Bus Transceiver 18-Bit 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTLPH1612DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Universal Bus Transceiver
Number of Circuits
18-Bit
Current - Output High, Low
24mA, 24mA
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.447 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.447In Stock
Ships from Rochester Electronics, LLC