
SN74GTLP817PWR | |
|---|---|
DigiKey Part Number | 296-12339-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74GTLP817PWR |
Description | IC XLTR MS BIDIR 24-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 2 Circuit 2, 6 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLP817PWR Models |
Category | Input Signal GTLP |
Manufacturer Texas Instruments | Output Signal LVTTL |
Series | Output Type Tri-State, Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-TSSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 2, 6 |

