Mixed Signal Translator Bidirectional 2 Circuit 2, 6 Channel 24-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTLP817DGVR

DigiKey Part Number
296-13205-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74GTLP817DGVR
Description
IC XLTR MS BIDIR 24-TVSOP
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 2 Circuit 2, 6 Channel 24-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTLP817DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
2, 6
Input Signal
GTLP
Output Signal
LVTTL
Output Type
Tri-State, Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

26.000In Stock
Ships from Rochester Electronics, LLC