
SN74GTLP21395PWR | |
|---|---|
DigiKey Part Number | 296-13198-2-ND - Tape & Reel (TR) 296-13198-1-ND - Cut Tape (CT) 296-13198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74GTLP21395PWR |
Description | IC XLTR MS BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLP21395PWR Models |
Category | Input Signal LVTTL |
Manufacturer Texas Instruments | Output Signal GTLP |
Series | Output Type Tri-State, Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 20-TSSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,98166 € | 5.963,32 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

