
SN74GTLP2034DGVR | |
|---|---|
DigiKey Part Number | 2156-SN74GTLP2034DGVR-ND |
Manufacturer | |
Manufacturer Product Number | SN74GTLP2034DGVR |
Description | IC LVTTL/GTLP TRX 8BIT 48-TVSOP |
Customer Reference | |
Detailed Description | LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver IC 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLP2034DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver | |
Supply Voltage | 3.15V ~ 3.45V | |
Number of Bits | 8 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,66974 € | 260,12 € |
| Unit Price without VAT: | 6,66974 € |
|---|---|
| Unit Price with VAT: | 7,93699 € |

