
SN74GTLP2033GQLR | |
|---|---|
DigiKey Part Number | 296-13190-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74GTLP2033GQLR |
Description | IC LVTTL/GTLP TRX 8BIT 56-BGA |
Customer Reference | |
Detailed Description | LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver IC 56-BGA Microstar Junior (7x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLP2033GQLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver | |
Supply Voltage | 3.15V ~ 3.45V | |
Number of Bits | 8 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-BGA Microstar Junior (7x4.5) | |
Base Product Number |

