SN74GTLP1395DW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 41.590
Unit Price: 3,42520 €
Datasheet
Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTLP1395DW

DigiKey Part Number
SN74GTLP1395DW-ND
Manufacturer
Manufacturer Product Number
SN74GTLP1395DW
Description
IC XLTR MS BIDIR 20-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
1
Input Signal
LVTTL
Output Signal
GTLP
Output Type
Tri-State, Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.661 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18.661In Stock
Ships from Rochester Electronics, LLC