Universal Bus Transceiver 17-Bit 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTL16616DLR

DigiKey Part Number
296-9810-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74GTL16616DLR
Description
IC UNIV BUS TXRX 56-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Universal Bus Transceiver 17-Bit 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTL16616DLR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 64mA
Manufacturer
Texas Instruments
Voltage - Supply
3.15V ~ 3.45V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Logic Type
Universal Bus Transceiver
Supplier Device Package
56-SSOP
Number of Circuits
17-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 16.924 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,89357 €9.893,57 €
Manufacturers Standard Package
Unit Price without VAT:9,89357 €
Unit Price with VAT:11,77335 €

Other Suppliers on DigiKey

16.924In Stock
Ships from Rochester Electronics, LLC