
SN74GTL16616DL | |
|---|---|
DigiKey Part Number | SN74GTL16616DL-ND |
Manufacturer | |
Manufacturer Product Number | SN74GTL16616DL |
Description | IC UNIV BUS TXRX 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 17-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTL16616DL Models |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Texas Instruments | Voltage - Supply 3.15V ~ 3.45V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 56-SSOP |
Number of Circuits 17-Bit | Base Product Number |

