TTL/BTL Registered Transceiver IC 52-QFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74FB2033KRC

DigiKey Part Number
296-3605-ND
Manufacturer
Manufacturer Product Number
SN74FB2033KRC
Description
IC TTL/BTL REG TRX 8BIT 52-QFP
Customer Reference
Detailed Description
TTL/BTL Registered Transceiver IC 52-QFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits
8
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
52-QFP
Part Status
Obsolete
Supplier Device Package
52-QFP (10x10)
Logic Type
TTL/BTL Registered Transceiver
Base Product Number
Supply Voltage
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.322 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.322In Stock
Ships from Rochester Electronics, LLC