
SN74FB2033ARCRG3 | |
|---|---|
DigiKey Part Number | 2156-SN74FB2033ARCRG3-ND |
Manufacturer | |
Manufacturer Product Number | SN74FB2033ARCRG3 |
Description | IC TTL/BTL REG TRX 8BIT 52-QFP |
Customer Reference | |
Detailed Description | TTL/BTL Registered Transceiver IC 52-QFP (10x10) |
EDA/CAD Models | SN74FB2033ARCRG3 Models |
Category | Number of Bits 8 |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 52-QFP |
Part Status Obsolete | Supplier Device Package 52-QFP (10x10) |
Logic Type TTL/BTL Registered Transceiver | Base Product Number |
Supply Voltage 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,67200 € | 253,44 € |
| Unit Price without VAT: | 12,67200 € |
|---|---|
| Unit Price with VAT: | 15,07968 € |

