
SN74FB2033ARCR | |
|---|---|
DigiKey Part Number | 2156-SN74FB2033ARCR-ND |
Manufacturer | |
Manufacturer Product Number | SN74FB2033ARCR |
Description | IC TTL/BTL REG TRX 8BIT 52-QFP |
Customer Reference | |
Detailed Description | TTL/BTL Registered Transceiver IC 52-QFP (10x10) |
EDA/CAD Models | SN74FB2033ARCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | TTL/BTL Registered Transceiver | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | 8 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-QFP | |
Supplier Device Package | 52-QFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,07714 € | 253,62 € |
| Unit Price without VAT: | 12,07714 € |
|---|---|
| Unit Price with VAT: | 14,37180 € |

