TTL/BTL Registered Transceiver IC 52-QFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74FB2033ARCG3

DigiKey Part Number
2156-SN74FB2033ARCG3-TI-ND
Manufacturer
Manufacturer Product Number
SN74FB2033ARCG3
Description
IC TTL/BTL REG TRX 8BIT 52-QFP
Customer Reference
Detailed Description
TTL/BTL Registered Transceiver IC 52-QFP (10x10)
EDA/CAD Models
SN74FB2033ARCG3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Logic Type
TTL/BTL Registered Transceiver
Supply Voltage
4.75V ~ 5.25V
Number of Bits
8
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
52-QFP
Supplier Device Package
52-QFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.896
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2211,87636 €261,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,87636 €
Unit Price with VAT:14,13287 €