
SN74FB1653PCA | |
|---|---|
DigiKey Part Number | 296-1559-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74FB1653PCA |
Description | IC LVTTL/BTL TRX 17BIT 100HLQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LVTTL/BTL Universal Storage Transceiver with Buffered Clock Line IC 100-HLQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN74FB1653PCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | LVTTL/BTL Universal Storage Transceiver with Buffered Clock Line | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 17 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-HLQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 16,32067 € | 1.468,86 € |
| Unit Price without VAT: | 16,32067 € |
|---|---|
| Unit Price with VAT: | 19,42160 € |

