
SN74FB1650PCA | |
|---|---|
DigiKey Part Number | 296-3603-ND |
Manufacturer | |
Manufacturer Product Number | SN74FB1650PCA |
Description | IC TTL/BTL TRX 18BIT 100-HLQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TTL/BTL Universal Storage Transceiver IC 100-HLQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN74FB1650PCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | TTL/BTL Universal Storage Transceiver | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 18 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-HLQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 18,80678 € | 1.692,61 € |
| Unit Price without VAT: | 18,80678 € |
|---|---|
| Unit Price with VAT: | 22,38007 € |

