
SN74F74DRG4 | |
|---|---|
DigiKey Part Number | SN74F74DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74F74DRG4 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F74DRG4 Models |
Category | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 16 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 14-SOIC |
Number of Elements 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 145 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F74DR | Texas Instruments | 77.542 | 296-1183-1-ND | 0,66000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17793 € | 444,82 € |
| 5.000 | 0,17289 € | 864,45 € |
| 7.500 | 0,17036 € | 1.277,70 € |
| 12.500 | 0,16756 € | 2.094,50 € |
| 17.500 | 0,16593 € | 2.903,78 € |
| 25.000 | 0,16436 € | 4.109,00 € |
| Unit Price without VAT: | 0,17793 € |
|---|---|
| Unit Price with VAT: | 0,21174 € |


