


SN74F541DW | |
|---|---|
DigiKey Part Number | 296-SN74F541DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74F541DW |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F541DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62500 € | 6,25 € |
| 25 | 0,56360 € | 14,09 € |
| 100 | 0,49670 € | 49,67 € |
| 250 | 0,46472 € | 116,18 € |
| 500 | 0,44546 € | 222,73 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

