MFR Recommended

SN74F38NSRE4 | |
|---|---|
DigiKey Part Number | SN74F38NSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74F38NSRE4 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F38NSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | -, 64mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12.5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16226 € | 324,52 € |
| 4.000 | 0,15733 € | 629,32 € |
| 6.000 | 0,15485 € | 929,10 € |
| 10.000 | 0,15212 € | 1.521,20 € |
| 14.000 | 0,15052 € | 2.107,28 € |
| 20.000 | 0,14898 € | 2.979,60 € |
| 50.000 | 0,14566 € | 7.283,00 € |
| Unit Price without VAT: | 0,16226 € |
|---|---|
| Unit Price with VAT: | 0,19309 € |


