SN74F374DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 115.940
Unit Price: 0,69000 €
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F374DW

DigiKey Part Number
296-33910-5-ND
Manufacturer
Manufacturer Product Number
SN74F374DW
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74F374DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
100 MHz
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
3mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 77.197 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

77.197In Stock
Ships from Rochester Electronics, LLC