
SN74F32DRG4 | |
|---|---|
DigiKey Part Number | SN74F32DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74F32DRG4 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F32DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18720 € | 468,00 € |
| 5.000 | 0,18194 € | 909,70 € |
| 7.500 | 0,17930 € | 1.344,75 € |
| 12.500 | 0,17638 € | 2.204,75 € |
| 17.500 | 0,17468 € | 3.056,90 € |
| 25.000 | 0,17304 € | 4.326,00 € |
| Unit Price without VAT: | 0,18720 € |
|---|---|
| Unit Price with VAT: | 0,22277 € |


