
SN74F30DR | |
|---|---|
DigiKey Part Number | 296-3581-2-ND - Tape & Reel (TR) 296-3581-1-ND - Cut Tape (CT) 296-3581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F30DR |
Description | IC GATE NAND 1CH 8-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F30DR Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 14-SOIC |
Number of Inputs 8 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,40600 € | 10,15 € |
| 100 | 0,35580 € | 35,58 € |
| 250 | 0,33172 € | 82,93 € |
| 500 | 0,31722 € | 158,61 € |
| 1.000 | 0,31327 € | 313,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29269 € | 731,73 € |
| 5.000 | 0,28509 € | 1.425,45 € |
| 7.500 | 0,28129 € | 2.109,67 € |
| 12.500 | 0,27707 € | 3.463,38 € |
| 17.500 | 0,27461 € | 4.805,68 € |
| 25.000 | 0,27224 € | 6.806,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

