


SN74F299DWR | |
|---|---|
DigiKey Part Number | 296-29003-2-ND - Tape & Reel (TR) 296-29003-1-ND - Cut Tape (CT) 296-29003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F299DWR |
Description | IC SR TRI-STATE 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F299DWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Universal |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package 20-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68341 € | 1.366,82 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

