
SN74F283DR | |
|---|---|
DigiKey Part Number | SN74F283DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74F283DR |
Description | IC BINARY FULL ADDER 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F283DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24256 € | 606,40 € |
| 5.000 | 0,23605 € | 1.180,25 € |
| 7.500 | 0,23279 € | 1.745,92 € |
| 12.500 | 0,22918 € | 2.864,75 € |
| 17.500 | 0,22706 € | 3.973,55 € |
| 25.000 | 0,22503 € | 5.625,75 € |
| Unit Price without VAT: | 0,24256 € |
|---|---|
| Unit Price with VAT: | 0,28865 € |

