
SN74F253N | |
|---|---|
DigiKey Part Number | 296-SN74F253N-ND |
Manufacturer | |
Manufacturer Product Number | SN74F253N |
Description | IC MULTIPLEXER 2 X 4:1 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F253N Models |
Category | Current - Output High, Low 3mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 2 x 4:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74600 € | 7,46 € |
| 25 | 0,67520 € | 16,88 € |
| 100 | 0,59700 € | 59,70 € |
| 250 | 0,55972 € | 139,93 € |
| 500 | 0,53724 € | 268,62 € |
| 1.000 | 0,51873 € | 518,73 € |
| 2.500 | 0,49920 € | 1.248,00 € |
| 5.000 | 0,48742 € | 2.437,10 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |


