
SN74F251BDR | |
|---|---|
DigiKey Part Number | 296-14814-2-ND - Tape & Reel (TR) 296-14814-1-ND - Cut Tape (CT) 296-14814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F251BDR |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F251BDR Models |
Category | Current - Output High, Low 3mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,48880 € | 12,22 € |
| 100 | 0,42950 € | 42,95 € |
| 250 | 0,40132 € | 100,33 € |
| 500 | 0,38432 € | 192,16 € |
| 1.000 | 0,38274 € | 382,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35551 € | 888,77 € |
| 5.000 | 0,34660 € | 1.733,00 € |
| 7.500 | 0,34214 € | 2.566,05 € |
| 12.500 | 0,33720 € | 4.215,00 € |
| 17.500 | 0,33430 € | 5.850,25 € |
| 25.000 | 0,33152 € | 8.288,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

