
SN74F245DBR | |
|---|---|
DigiKey Part Number | 296-3571-2-ND - Tape & Reel (TR) 296-3571-1-ND - Cut Tape (CT) 296-3571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F245DBR |
Description | IC TXRX 4.5V/5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F245DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 3mA, 24mA; 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,77880 € | 19,47 € |
| 100 | 0,69050 € | 69,05 € |
| 250 | 0,64840 € | 162,10 € |
| 500 | 0,63328 € | 316,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58492 € | 1.169,84 € |
| 4.000 | 0,57076 € | 2.283,04 € |
| 6.000 | 0,56366 € | 3.381,96 € |
| 10.000 | 0,55581 € | 5.558,10 € |
| 14.000 | 0,55122 € | 7.717,08 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

