
SN74F244NSR | |
|---|---|
DigiKey Part Number | 296-SN74F244NSRTR-ND - Tape & Reel (TR) 296-SN74F244NSRCT-ND - Cut Tape (CT) 296-SN74F244NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F244NSR |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F244NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81600 € | 8,16 € |
| 25 | 0,73840 € | 18,46 € |
| 100 | 0,65410 € | 65,41 € |
| 250 | 0,61380 € | 153,45 € |
| 500 | 0,59770 € | 298,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55308 € | 1.106,16 € |
| 4.000 | 0,53953 € | 2.158,12 € |
| 6.000 | 0,53275 € | 3.196,50 € |
| 10.000 | 0,52524 € | 5.252,40 € |
| 14.000 | 0,52084 € | 7.291,76 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

