


SN74F241DW | |
|---|---|
DigiKey Part Number | 296-3569-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F241DW |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F241DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,69680 € | 17,42 € |
| 100 | 0,61660 € | 61,66 € |
| 250 | 0,57832 € | 144,58 € |
| 500 | 0,55522 € | 277,61 € |
| 1.000 | 0,53623 € | 536,23 € |
| 2.500 | 0,51618 € | 1.290,45 € |
| 5.000 | 0,50409 € | 2.520,45 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

