
SN74F21DRE4 | |
|---|---|
DigiKey Part Number | SN74F21DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74F21DRE4 |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F21DRE4 Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5.1ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4.3 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F21DR | Texas Instruments | 2.170 | 296-3565-1-ND | 0,54000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18487 € | 462,18 € |
| 5.000 | 0,17967 € | 898,35 € |
| 7.500 | 0,17707 € | 1.328,03 € |
| 12.500 | 0,17419 € | 2.177,38 € |
| 17.500 | 0,17251 € | 3.018,92 € |
| 25.000 | 0,17088 € | 4.272,00 € |
| Unit Price without VAT: | 0,18487 € |
|---|---|
| Unit Price with VAT: | 0,22000 € |


