
SN74F174AN | |
|---|---|
DigiKey Part Number | 296-33898-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F174AN |
Description | IC FF D-TYPE SINGLE 6BIT 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F174AN Models |
Category | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 45 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Non-Inverted | Supplier Device Package 16-PDIP |
Number of Elements 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits per Element 6 | Base Product Number |
Clock Frequency 140 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00400 € | 10,04 € |
| 25 | 0,91200 € | 22,80 € |
| 100 | 0,81050 € | 81,05 € |
| 250 | 0,76224 € | 190,56 € |
| 500 | 0,73314 € | 366,57 € |
| 1.000 | 0,70919 € | 709,19 € |
| 2.500 | 0,68390 € | 1.709,75 € |
| 5.000 | 0,66866 € | 3.343,30 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

