
SN74F163ADR | |
|---|---|
DigiKey Part Number | 296-3559-2-ND - Tape & Reel (TR) 296-3559-1-ND - Cut Tape (CT) 296-3559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F163ADR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F163ADR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 100 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,37800 € | 9,45 € |
| 100 | 0,33070 € | 33,07 € |
| 250 | 0,30812 € | 77,03 € |
| 500 | 0,29452 € | 147,26 € |
| 1.000 | 0,28998 € | 289,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27148 € | 678,70 € |
| 5.000 | 0,26435 € | 1.321,75 € |
| 7.500 | 0,26078 € | 1.955,85 € |
| 12.500 | 0,25683 € | 3.210,38 € |
| 17.500 | 0,25452 € | 4.454,10 € |
| 25.000 | 0,25229 € | 6.307,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

