
SN74F153NSR | |
|---|---|
DigiKey Part Number | 296-13184-2-ND - Tape & Reel (TR) 296-13184-1-ND - Cut Tape (CT) 296-13184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F153NSR |
Description | IC MULTIPLEXER 2 X 4:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F153NSR Models |
Category | Current - Output High, Low 1mA, 20mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F153NSR | Texas Instruments | 1.947 | 296-13184-1-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,38280 € | 9,57 € |
| 100 | 0,33490 € | 33,49 € |
| 250 | 0,31204 € | 78,01 € |
| 500 | 0,29830 € | 149,15 € |
| 1.000 | 0,28698 € | 286,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27766 € | 555,32 € |
| 4.000 | 0,26999 € | 1.079,96 € |
| 6.000 | 0,26615 € | 1.596,90 € |
| 10.000 | 0,26189 € | 2.618,90 € |
| 14.000 | 0,25940 € | 3.631,60 € |
| 20.000 | 0,25701 € | 5.140,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

