
SN74F153DR | |
|---|---|
DigiKey Part Number | 296-14807-2-ND - Tape & Reel (TR) 296-14807-1-ND - Cut Tape (CT) 296-14807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F153DR |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F153DR Models |
Category | Current - Output High, Low 1mA, 20mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31200 € | 7,80 € |
| 100 | 0,27190 € | 27,19 € |
| 250 | 0,25280 € | 63,20 € |
| 500 | 0,24126 € | 120,63 € |
| 1.000 | 0,23536 € | 235,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22176 € | 554,40 € |
| 5.000 | 0,21572 € | 1.078,60 € |
| 7.500 | 0,21270 € | 1.595,25 € |
| 12.500 | 0,20935 € | 2.616,88 € |
| 17.500 | 0,20739 € | 3.629,32 € |
| 25.000 | 0,20551 € | 5.137,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

