
SN74F151BN | |
|---|---|
DigiKey Part Number | 296-33894-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F151BN |
Description | IC MULTIPLEXER 1 X 8:1 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F151BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57400 € | 5,74 € |
| 25 | 0,51720 € | 12,93 € |
| 100 | 0,45510 € | 45,51 € |
| 250 | 0,42544 € | 106,36 € |
| 500 | 0,40758 € | 203,79 € |
| 1.000 | 0,39286 € | 392,86 € |
| 2.500 | 0,37732 € | 943,30 € |
| 5.000 | 0,36795 € | 1.839,75 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

