
SN74F151BDR | |
|---|---|
DigiKey Part Number | 296-14806-2-ND - Tape & Reel (TR) 296-14806-1-ND - Cut Tape (CT) 296-14806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F151BDR |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F151BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,40480 € | 10,12 € |
| 100 | 0,35460 € | 35,46 € |
| 250 | 0,33056 € | 82,64 € |
| 500 | 0,31612 € | 158,06 € |
| 1.000 | 0,31206 € | 312,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29163 € | 729,08 € |
| 5.000 | 0,28405 € | 1.420,25 € |
| 7.500 | 0,28026 € | 2.101,95 € |
| 12.500 | 0,27605 € | 3.450,62 € |
| 17.500 | 0,27359 € | 4.787,82 € |
| 25.000 | 0,27123 € | 6.780,75 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

