
SN74F138D | |
|---|---|
DigiKey Part Number | 296-3551-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F138D |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F138D Models |
Category | Current - Output High, Low 1mA, 20mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F138DR | Texas Instruments | 3.135 | 296-14805-1-ND | 0,54000 € | MFR Recommended |
| SN74F138DB | Rochester Electronics, LLC | 10.960 | 2156-SN74F138DB-ND | 0,53543 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69100 € | 6,91 € |
| 40 | 0,59675 € | 23,87 € |
| 120 | 0,54400 € | 65,28 € |
| 280 | 0,51314 € | 143,68 € |
| 520 | 0,49475 € | 257,27 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

