
SN74F10NSR | |
|---|---|
DigiKey Part Number | 296-29289-2-ND - Tape & Reel (TR) 296-29289-1-ND - Cut Tape (CT) 296-29289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F10NSR |
Description | IC GATE NAND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F10NSR Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2.1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,41680 € | 10,42 € |
| 100 | 0,36550 € | 36,55 € |
| 250 | 0,34084 € | 85,21 € |
| 500 | 0,32604 € | 163,02 € |
| 1.000 | 0,31384 € | 313,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32460 € | 649,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

