MFR Recommended



SN74F1016DW | |
|---|---|
DigiKey Part Number | 296-3544-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F1016DW |
Description | IC SCHOTT BARR DIOD 16BIT 20SOIC |
Customer Reference | |
Detailed Description | Schottky Barrier Diode Bus-Termination Array IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F1016DW Models |
Category | Number of Bits 16 |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 20-SOIC |
Logic Type Schottky Barrier Diode Bus-Termination Array | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F1016DWR | Texas Instruments | 3.922 | 296-3544-2-ND | 4,06079 € | MFR Recommended |


