
SN74F08DBR | |
|---|---|
DigiKey Part Number | 296-28505-2-ND - Tape & Reel (TR) 296-28505-1-ND - Cut Tape (CT) 296-28505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F08DBR |
Description | IC GATE AND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F08DBR Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56800 € | 5,68 € |
| 25 | 0,51200 € | 12,80 € |
| 100 | 0,45030 € | 45,03 € |
| 250 | 0,42092 € | 105,23 € |
| 500 | 0,40322 € | 201,61 € |
| 1.000 | 0,38863 € | 388,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37664 € | 753,28 € |
| 4.000 | 0,36676 € | 1.467,04 € |
| 6.000 | 0,36182 € | 2.170,92 € |
| 10.000 | 0,35634 € | 3.563,40 € |
| 14.000 | 0,35313 € | 4.943,82 € |
| 20.000 | 0,35005 € | 7.001,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

