MFR Recommended

SN74F04NS | |
|---|---|
DigiKey Part Number | 296-SN74F04NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74F04NS |
Description | IC INVERTER 6CH 6-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 15.3 mA |
Mfr | Current - Output High, Low 1mA, 20mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-SO |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.209", 5.30mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F04NSR | Texas Instruments | 1.871 | 296-29974-1-ND | 0,76000 € | MFR Recommended |


