
SN74F00NE4 | |
|---|---|
DigiKey Part Number | 296-SN74F00NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74F00NE4 |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10.2 mA |
Mfr | Current - Output High, Low 1mA, 20mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-PDIP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-DIP (0.300", 7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74F00PC | Rochester Electronics, LLC | 6.672 | 2156-74F00PC-ND | 0,36545 € | Parametric Equivalent |
| 74F00PC | Rochester Electronics, LLC | 29.285 | 2156-74F00PC-FS-ND | 0,36545 € | Parametric Equivalent |
| SN74F00N | Rochester Electronics, LLC | 30.014 | 2156-SN74F00N-ND | 0,67000 € | Parametric Equivalent |
| SN74S00N | Rochester Electronics, LLC | 9.653 | 2156-SN74S00N-ND | 3,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32481 € | 324,81 € |
| Unit Price without VAT: | 0,32481 € |
|---|---|
| Unit Price with VAT: | 0,38652 € |



