Bus Switch 10 x 1:1 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTS6800DBQR

DigiKey Part Number
2156-SN74CBTS6800DBQR-TITR-ND
Manufacturer
Manufacturer Product Number
SN74CBTS6800DBQR
Description
IC BUS SWITCH 10 X 1:1 24-SSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTS6800DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:12500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2201,17041 €257,49 €
Unit Price without VAT:1,17041 €
Unit Price with VAT:1,39279 €