
SN74CBTLV3861PWE4 | |
|---|---|
DigiKey Part Number | 2156-SN74CBTLV3861PWE4-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3861PWE4 |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3861PWE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Tube: | 1040 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 361 | 0,71429 € | 257,86 € |
| Unit Price without VAT: | 0,71429 € |
|---|---|
| Unit Price with VAT: | 0,85001 € |

