Parametric Equivalent

SN74CBTLV3857DWE4 | |
|---|---|
DigiKey Part Number | SN74CBTLV3857DWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3857DWE4 |
Description | IC BUS SWITCH 10 X 1:1 24-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3857DWE4 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Type Bus Switch | Supplier Device Package 24-SOIC |
Circuit 10 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBTLV3857DWR | Texas Instruments | 26.000 | 296-9147-2-ND | 0,51844 € | Parametric Equivalent |


