Bus Switch 5 x 1:1 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3384DW

DigiKey Part Number
296-1546-5-ND
Manufacturer
Manufacturer Product Number
SN74CBTLV3384DW
Description
IC BUS SWITCH 5 X 1:1 24-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3384DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-SOIC (0.295", 7.50mm Width)
Type
Bus Switch
Supplier Device Package
24-SOIC
Circuit
5 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 616
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,65000 €6,50 €
250,58720 €14,68 €
1000,51780 €51,78 €
2500,48472 €121,18 €
5000,46480 €232,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €

Other Suppliers on DigiKey

11.639In Stock
Ships from Rochester Electronics, LLC