
SN74CBTLV3383PWR | |
|---|---|
DigiKey Part Number | 296-9141-2-ND - Tape & Reel (TR) 296-9141-1-ND - Cut Tape (CT) 296-9141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3383PWR |
Description | IC BUS FET EXCH SW 5X2:2 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3383PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,41760 € | 10,44 € |
| 100 | 0,36580 € | 36,58 € |
| 250 | 0,34116 € | 85,29 € |
| 500 | 0,32632 € | 163,16 € |
| 1.000 | 0,31409 € | 314,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30403 € | 608,06 € |
| 4.000 | 0,29574 € | 1.182,96 € |
| 6.000 | 0,29159 € | 1.749,54 € |
| 10.000 | 0,28699 € | 2.869,90 € |
| 14.000 | 0,28430 € | 3.980,20 € |
| 20.000 | 0,28172 € | 5.634,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

