MFR Recommended

SN74CBTLV3383DWE4 | |
|---|---|
DigiKey Part Number | SN74CBTLV3383DWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3383DWE4 |
Description | IC BUS FET EXCH SW 5X2:2 24-SOIC |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3383DWE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32766 € | 327,66 € |
| Unit Price without VAT: | 0,32766 € |
|---|---|
| Unit Price with VAT: | 0,38992 € |


