MFR Recommended
Similar
Similar

SN74CBTLV3253DRE4 | |
|---|---|
DigiKey Part Number | SN74CBTLV3253DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3253DRE4 |
Description | IC MUX/DEMUX 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3253DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38325 € | 958,12 € |
| 5.000 | 0,37376 € | 1.868,80 € |
| 7.500 | 0,36901 € | 2.767,57 € |
| 12.500 | 0,36375 € | 4.546,88 € |
| 17.500 | 0,36067 € | 6.311,72 € |
| Unit Price without VAT: | 0,38325 € |
|---|---|
| Unit Price with VAT: | 0,45607 € |



