
SN74CBTLV3251RGYR | |
|---|---|
DigiKey Part Number | 296-SN74CBTLV3251RGYRTR-ND - Tape & Reel (TR) 296-SN74CBTLV3251RGYRCT-ND - Cut Tape (CT) 296-SN74CBTLV3251RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3251RGYR |
Description | IC MUX/DEMUX 1 X 8:1 16-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3251RGYR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-VQFN (4x3.5) |
Circuit 1 x 8:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3251RGYR | Texas Instruments | 3.603 | 296-24669-1-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71200 € | 7,12 € |
| 25 | 0,64440 € | 16,11 € |
| 100 | 0,56930 € | 56,93 € |
| 250 | 0,53348 € | 133,37 € |
| 500 | 0,51194 € | 255,97 € |
| 1.000 | 0,49418 € | 494,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47225 € | 1.416,75 € |
| 6.000 | 0,46151 € | 2.769,06 € |
| 9.000 | 0,45614 € | 4.105,26 € |
| 15.000 | 0,45018 € | 6.752,70 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

